Phoenix Contact CD 80X100 Grey - Open Slot, W80mm x D100 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 241-6181
- Mfr. Part No.:
- 3240264
- Brand:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-6181
- Mfr. Part No.:
- 3240264
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 80mm | |
| Product Type | Cable Trunking | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Plastic body-bound rivets | |
| Slot Type | Open | |
| Fire Behaviour | UL 94 V-0 | |
| Series | CD 80X100 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 80mm | ||
Product Type Cable Trunking | ||
Depth 100mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Plastic body-bound rivets | ||
Slot Type Open | ||
Fire Behaviour UL 94 V-0 | ||
Series CD 80X100 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's cable duct is for installation and mounting in control cabinets. The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place. Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool.
Colour grey
Components Lead-free
Material PVC
Flammability rating according to UL 94 V0
Nominal cross section 5815 mm²
Related links
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m Polycarbonate
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
