Schneider Electric PanelSeT Grey, W50mm x, L2 m, PVC
- RS Stock No.:
- 219-8769
- Mfr. Part No.:
- AK2GD5050
- Brand:
- Schneider Electric
Subtotal (1 pack of 8 units)*
$324.89
(exc. GST)
$357.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $40.611 | $324.89 |
*price indicative
- RS Stock No.:
- 219-8769
- Mfr. Part No.:
- AK2GD5050
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 50mm | |
| Product Type | Cable Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Fastening | Screw, Clip | |
| Fire Behaviour | V-0 | |
| Series | PanelSeT | |
| Standards/Approvals | VDE 0506 VDE 0660 DIN 43659 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 50mm | ||
Product Type Cable Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Fastening Screw, Clip | ||
Fire Behaviour V-0 | ||
Series PanelSeT | ||
Standards/Approvals VDE 0506 VDE 0660 DIN 43659 | ||
- COO (Country of Origin):
- FR
The Schneider Electric, this Cable duct trunking has three separate compartments, providing a versatile solution for your cable management needs. Constructed from high-impact PVC, this chamfered cable trunking provides great protection for your cables and is suitable for use in a variety of environments. Size of 50 x 50 mm and without cover.
Mercury free
18 months Warranty
Related links
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Betaduct 1048 Grey L2 m, Polyvinyl Chloride
- RS PRO Wiring Duct Grey L2 m, Polyvinyl Chloride
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
