Better World

Schneider Electric AK2 - Closed Slot, W25 mm x, L2m, 1.5 mm Min. Bend Radius

Subtotal (1 pack of 8 units)*

$231.88

(exc. GST)

$255.072

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$28.985$231.88

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-8766
Mfr. Part No.:
AK2GD2550
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Width

25 mm

Length

2m

Slot Type

Closed

Minimum Bend Radius

1.5 mm

Series

AK2

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric, this Cable duct trunking has three separate compartments, providing a versatile solution for your cable management needs. Constructed from high-impact PVC, this chamfered cable trunking provides great protection for your cables and is suitable for use in a variety of environments. Size of 50 x 25 mm and without cover.

Mercury free

18 months Warranty

Related links