Better World
Schneider Electric AK2 - Closed Slot, W37.5 mm x, L2m, 1.5 mm Min. Bend Radius
- RS Stock No.:
- 219-8767
- Mfr. Part No.:
- AK2GD3750
- Brand:
- Schneider Electric
Subtotal (1 pack of 8 units)*
$249.808
(exc. GST)
$274.792
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $31.226 | $249.81 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8767
- Mfr. Part No.:
- AK2GD3750
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 37.5 mm | |
| Length | 2m | |
| Slot Type | Closed | |
| Minimum Bend Radius | 1.5 mm | |
| Series | AK2 | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 37.5 mm | ||
Length 2m | ||
Slot Type Closed | ||
Minimum Bend Radius 1.5 mm | ||
Series AK2 | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric, this Cable duct trunking has three separate compartments, providing a versatile solution for your cable management needs. Constructed from high-impact PVC, this chamfered cable trunking provides great protection for your cables and is suitable for use in a variety of environments. Size of 50 x 37.5 mm and without cover.
Mercury free
18 months Warranty
Related links
- Schneider Electric AK2 - Closed Slot L2m, 1.5 mm Min. Bend Radius
- Schneider Electric AK2 - Closed Slot L2m, 1.5 mm Min. Bend Radius
- Schneider Electric AK2 - Closed Slot L2m, 1.5 mm Min. Bend Radius
- Schneider Electric AK2 Cover Joint - Open Slot L2m, 1.5 mm Min. Bend Radius
- Schneider Electric AK2 Cover Joint - Open Slot L2m, 1.5 mm Min. Bend Radius
- Schneider Electric AK2 Cover Joint - Open Slot L2m, 1.5 mm Min. Bend Radius
- Schneider Electric AK2 Blue Cover Joint - Open Slot L2m, PVC
- Betaduct 955 Black - Closed Slot L2 m, Polyvinyl Chloride
