Better World

Schneider Electric AK2 Cover Joint - Open Slot, W100 mm x, L2m, 1.5 mm Min. Bend Radius

Subtotal (1 pack of 8 units)*

$393.984

(exc. GST)

$433.384

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$49.248$393.98

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-8753
Mfr. Part No.:
AK2CD100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Width

100 mm

Trunking/Chain Type

Cover Joint

Length

2m

Slot Type

Open

Minimum Bend Radius

1.5 mm

Series

AK2

Better World Product

Yes

Better World Verification

Green Premium

COO (Country of Origin):
FR
The Schneider Electric, this cable duct trunking has three separate compartments, providing a versatile solution for your cable management needs. Constructed from high-impact PVC, this chamfered cable trunking provides great protection for your cables and is suitable for use in a variety of environments. Width is 100 mm and with cover.

Mercury free

18 months Warranty

Related links