Betaduct 787 Grey - Open Slot, W25mm x D50 mm, L1 m, Polyvinyl Chloride
- RS Stock No.:
- 209-9673
- Mfr. Part No.:
- 07870000Y
- Brand:
- Betaduct
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 4)
$43.41
(exc. GST)
$47.75
(inc. GST)
- RS Stock No.:
- 209-9673
- Mfr. Part No.:
- 07870000Y
- Brand:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Depth | 50mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 1m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | 787 | |
| Standards/Approvals | RoHS, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Depth 50mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 1m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series 787 | ||
Standards/Approvals RoHS, CSA, UL | ||
- COO (Country of Origin):
- FR
The Betaduct PVC open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 25 mm of height and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Related links
- RS PRO Wiring Duct Grey - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 887 Black - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 876 Black - Open Slot L1 m, Polyvinyl Chloride
- RS PRO Wiring Duct Black - Open Slot L1 m, Polyvinyl Chloride
- RS PRO Wiring Duct Blue - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride

