Igus 15 Black, W49mm x D24 mm, L1 m, 48 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 185-2816
- Mfr. Part No.:
- 15.038.048.0
- Brand:
- Igus
Subtotal (1 unit)*
$136.99
(exc. GST)
$150.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.99 |
*price indicative
- RS Stock No.:
- 185-2816
- Mfr. Part No.:
- 15.038.048.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 49mm | |
| Product Type | Cable Trunking | |
| Depth | 24mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 48mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | 15 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 49mm | ||
Product Type Cable Trunking | ||
Depth 24mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 48mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series 15 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus Series 15 Cable Trunking, 1m Length, 49mm Width - 15.038.048.0
This cable trunking is a routed conduit solution designed to organise and protect electrical and signal cabling in industrial settings. It provides a protected pathway for wiring while meeting material safety expectations for workplace environments.
Features and Benefits:
• Flame-retardant material reduces fire propagation risk
• Self-extinguishing composition limits afterflame duration
• Integrated strain relief secures cable entries against pull-out
• Minimum bend radius of 48mm preserves cable integrity
• REACH and RoHS approvals ensure restricted-substance conformity
• Single-metre length allows modular runs and straightforward replacement
• Self-extinguishing composition limits afterflame duration
• Integrated strain relief secures cable entries against pull-out
• Minimum bend radius of 48mm preserves cable integrity
• REACH and RoHS approvals ensure restricted-substance conformity
• Single-metre length allows modular runs and straightforward replacement
Applications
• Suitable for wiring runs in automated production cells
• Ideal for cable management in control cabinets and panels
• Used for routing signal and power cables in test rigs
• Can be used for organised cabling along machine frames
• Used with retrofit projects requiring compliant trunking
• Ideal for cable management in control cabinets and panels
• Used for routing signal and power cables in test rigs
• Can be used for organised cabling along machine frames
• Used with retrofit projects requiring compliant trunking
What material characteristics influence chemical resistance?
The polymeric construction provides improved resistance to common workshop oils and greases and maintains dimensional stability across typical industrial temperature ranges.
How does the trunking accommodate changes in routing direction?
The specified minimum bend radius of 48mm indicates the smallest curvature that prevents undue stress on conductors and maintains conductor bend performance during installation.
What features assist installers during mechanical fixation?
The integrated strain relief provides a secure anchoring point for cable exits and reduces load transfer to internal conductors when fastened to support structures.
How does the finish affect visibility and abrasion?
The black surface gives reduced reflectivity in enclosed spaces and offers a wear-resistant exterior suitable for frequent handling and cable reconfiguration.
