HellermannTyton HTWD-PD Grey - Open Slot, W75mm x D75 mm, L2 m, Polyvinyl Chloride

Get a bulk buy discount

Add 80 more to save 4%

View bulk pricing options

Subtotal (1 pack of 8 units)*

$655.80

(exc. GST)

$721.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) shipping from 01 December 2026
  • Plus 48 unit(s) shipping from 05 January 2027
  • Plus 40 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
8 - 72$81.975$655.80-
80 +$77.956$623.654%

*price indicative

RS Stock No.:
144-6420
Mfr. Part No.:
185-47575 HTWD-PD-75X75-PVC-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Width

75mm

Product Type

Cable Trunking

Depth

75mm

Colour

Grey

Material

Polyvinyl Chloride

Fastening

Screw, Adhesive

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Series

HTWD-PD

Standards/Approvals

DIN EN 50085, UL 94 V-0

COO (Country of Origin):
DE
HelaDuct HTWD-PD wiring ducts are used to route and protect wires in control panels and switching systems.

Narrow slots suitable for small-diameter wires

Smooth, burr-free edges protect installers from injury and wires from damage

Fingers can be removed with no sharp edges at pre-notched snap-off points

Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges

Duct covers are easy to mount and remove, yet hold securely even in a vertical position and under vibration

Cover is flush with side of duct, allowing for tight, contiguous placement of ducts

Base perforation according to DIN EN 5008

  • RS Stock No. 1446422
  • Mfr. Part No. 185-47510 HTWD-PD-75X100-PVC-GY
Each (In a Pack of 8)
$90.743
  • RS Stock No. 1446416
  • Mfr. Part No. 185-45050 HTWD-PD-50X50-PVC-GY
Each (In a Pack of 24)
$41.715
  • RS Stock No. 1446413
  • Mfr. Part No. 185-42050 HTWD-PD-20X50-PVC-GY
Each (In a Pack of 10)
$38.665
  • RS Stock No. 1446410
  • Mfr. Part No. 185-42037 HTWD-PD-20X37.5-PVC-GY
Each (In a Pack of 16)
$34.039

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy