Legrand 0306 White Mini Trunking, W113 mm x D44mm, L113mm, PVC
- RS Stock No.:
- 687-971
- Mfr. Part No.:
- 030654
- Brand:
- Legrand
N
Subtotal (1 unit)*
$59.15
(exc. GST)
$65.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.15 |
*price indicative
- RS Stock No.:
- 687-971
- Mfr. Part No.:
- 030654
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Width | 113 mm | |
| Depth | 44mm | |
| Trunking/Chain Type | Mini Trunking | |
| Colour | White | |
| Material | PVC | |
| Length | 113mm | |
| Series | 0306 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Width 113 mm | ||
Depth 44mm | ||
Trunking/Chain Type Mini Trunking | ||
Colour White | ||
Material PVC | ||
Length 113mm | ||
Series 0306 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand DCL boxes for DLPlus molding (20x12.5mm) in white are designed to allow connection to a light fixture.
Compliance with protection index
Mandatory per standard NF C 15-100 paragraph 559 1.1
Mandatory per standard NF C 15-100 paragraph 559 1.1
Related links
- Schneider Electric Canalis White Busbar Trunking L800 - 1900mm, Aluminium
- Schneider Electric Canalis White Busbar Trunking L5m, Aluminium
- Schneider Electric Canalis White Busbar Trunking L3m, Aluminium
- Clipsal Electrical Series 900 White Cable Trunking PVC
- Legrand DLP White Mini Trunking - Closed Slot L2.1m, PVC
- Clipsal Electrical 900SP White Mini Trunking
- RS PRO White Mini Trunking L2m, PVC
- RS PRO White Mini Trunking L2m, PVC
