Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 40 mm
- RS Stock No.:
- 638-465
- Mfr. Part No.:
- 3240190
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-465
- Mfr. Part No.:
- 3240190
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Length | 2m | |
| Sub Type | Cable Duct | |
| Width | 60mm | |
| Depth | 40mm | |
| Material | Polyvinyl Chloride | |
| For Use With | Installation And Mounting In Control Cabinets | |
| Finish | Grey | |
| Standards/Approvals | UL : E328576, CSA: 80202282, Base perforation: DIN EN 50085, VDE: 40058456 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Length 2m | ||
Sub Type Cable Duct | ||
Width 60mm | ||
Depth 40mm | ||
Material Polyvinyl Chloride | ||
For Use With Installation And Mounting In Control Cabinets | ||
Finish Grey | ||
Standards/Approvals UL : E328576, CSA: 80202282, Base perforation: DIN EN 50085, VDE: 40058456 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is designed for seamless installation and mounting within control cabinets, combining practicality with a contemporary aesthetic. The product features a robust build, comprising an upper part and a mounting base, ensuring durability and reliability in various environments. With dimensions optimised for organisation, it provides a clean solution for cable management. The sleek stone grey finish not only enhances visual appeal but also facilitates integration with existing installations.
Tool free system that simplifies the installation and removal process
Incorporates predetermined breaking points for ease of use
Provides compatibility with a wide array of accessories to enhance functionality
Promotes environmental compliance with RoHS and REACH regulations
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 60mm x 40 mm
- Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 30mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 60mm x 60 mm
- Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 30mm x 60 mm
- Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 40mm x 60 mm
- Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 25mm x 25 mm
- Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 40mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 80mm x 80 mm
