Phoenix Contact, Polyvinyl Chloride CD 2 m x 25mm x 25 mm
- RS Stock No.:
- 638-464
- Mfr. Part No.:
- 3240187
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-464
- Mfr. Part No.:
- 3240187
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Sub Type | Cable Duct | |
| Length | 2m | |
| Width | 25mm | |
| Depth | 25mm | |
| Material | Polyvinyl Chloride | |
| Finish | Grey | |
| For Use With | Conductors | |
| Standards/Approvals | UL Approval ID: E328576, CSA Approval ID: 80202282, VDE Approval ID: 40058456, DIN EN 50085 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Sub Type Cable Duct | ||
Length 2m | ||
Width 25mm | ||
Depth 25mm | ||
Material Polyvinyl Chloride | ||
Finish Grey | ||
For Use With Conductors | ||
Standards/Approvals UL Approval ID: E328576, CSA Approval ID: 80202282, VDE Approval ID: 40058456, DIN EN 50085 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is designed for optimal installation and mounting within control cabinets, ensuring efficient cable management. Constructed with a durable PVC material in a stone grey colour, it provides a practical solution for organizing wires and cables while maintaining a clean and professional appearance. With its dimensions tailored to fit seamlessly into various cabinet layouts, this duct is suitable for diverse applications across numerous industries. Additionally, its thoughtful design facilitates easy access and maintenance, making it an essential component for any technical setup in need of reliable cable protection and routing.
Constructed from PVC for enhanced durability and longevity
Flammability rating according to UL 94 V0 for added safety
Lead free and halogen free materials support eco friendly usage
Compatible with a variety of accessories for custom installations
Related links
- Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 30mm x 60 mm
- Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 40mm x 60 mm
- Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 60mm x 40 mm
- Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 40mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 80mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 30mm x 40 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 25mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 25mm x 60 mm
