HellermannTyton HelaDuct HTWD-HF Grey, W40mm x D40 mm, L2 m, ABS/Polycarbonate
- RS Stock No.:
- 576-553
- Mfr. Part No.:
- 183-24040
- Brand:
- HellermannTyton
Temporarily out of stock
- RS Stock No.:
- 576-553
- Mfr. Part No.:
- 183-24040
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 40mm | |
| Product Type | Cable Trunking | |
| Depth | 40mm | |
| Sub Type | Narrow | |
| Colour | Grey | |
| Material | ABS/Polycarbonate | |
| Length | 2m | |
| Fire Behaviour | UL 94 V-0 | |
| Series | HelaDuct HTWD-HF | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 40mm | ||
Product Type Cable Trunking | ||
Depth 40mm | ||
Sub Type Narrow | ||
Colour Grey | ||
Material ABS/Polycarbonate | ||
Length 2m | ||
Fire Behaviour UL 94 V-0 | ||
Series HelaDuct HTWD-HF | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
T1 Slotted Wiring Duct / Slotted Trunking
HellermannTyton slotted wiring ducts / trunking are particularly suitable for small diameter wires and are commonly used in control panels. Smooth, burr-free edges protect installers from injury and wires from damage. The "fingers" forming the slots can be removed at snap-off points without forming sharp edges. Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges. The duct covers hold securely even in a vertical position and under vibration.;The patented mounting points and the hole punching in the base of these wiring ducts fulfill DIN EN 50085 requirements and guarantee problem-free handling. Duct covers are also separately available on request.
HellermannTyton HTWD-HF Series Cable Trunking
HelaDuct HTWD-HF wiring ducts are used to route and protect wires in control panels and switching systems where there are high demands on personal or material safety in case of fire, such as in public transport, tunnels, data-processing centers or public buildings and has excellent fire-safety characteristics according to UL94 und EN 45545-2. Measuring 40mm in width and 40mm in depth, it offers a suitable solution for routing and protecting electrical wiring. With a length of 2m, this slotted panel trunking provides open slot access for quick and convenient installation.
Features & Benefits
Made from Acrylonitrile Butadiene Styrene alloyed with Polycarbonate;Self-extinguishing fire behaviour rated V0 for safety;Smooth surfaces prevent cable wear during installation
Applications
Utilised where there are high demands on personal or material safety in case of fire, such as in public transport, tunnels, data-processing centers or public buildings;Suitable for routing cables in mechanical environments;Ideal for installations in electronic equipment;Effective in various industrial requiring neat cable management
FAQ's
What is the installation process for this trunking?;Installation involves securing the trunking to surfaces using appropriate fasteners, ensuring that cables are neatly routed through the open slots for easy access and organisation.
How does the trunking's fire rating influence its application?;The trunking's fire-rated characteristics ensure maximum safety in environments where fire hazards may be a concern, making it suitable for various industrial and commercial applications.
What environmental conditions can this trunking withstand?;The trunking can perform effectively in temperatures ranging from -2°C to +90°C, ensuring reliability in diverse conditions encountered in electrical installations.
Related links
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton HTWD-HF Grey - Open Slot L2 m Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
