HellermannTyton 183 Grey - Narrow Slot, W40mm x D25 mm, L2 m, ABS/Polycarbonate

Subtotal (1 reel of 48 metres)*

$1,045.48

(exc. GST)

$1,150.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,045.48$21.781

*price indicative

RS Stock No.:
289-1052
Distrelec Article No.:
304-29-204
Mfr. Part No.:
183-24025 HTWD-HF-40X25-PC/ABS-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Slotted Trunking

Width

40mm

Depth

25mm

Colour

Grey

Material

ABS/Polycarbonate

Length

2m

Slot Type

Narrow

Fire Behaviour

Fire Resistant

Series

183

Standards/Approvals

RoHS, UL

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton wiring ducts are used to route and protect wires in control panels and switching systems where there are high demands on personal or material safety in case of fire, such as in public transport, tunnels, data-processing centers or public buildings.

Excellent fire-safety characteristics according to UL94 und EN 45545-2

Narrow slots suitable for small-diameter wires

Base perforation according to DIN EN 50085

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy