Phoenix Contact, Polyvinyl Chloride CD 2 m x 25mm x 80 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
558-276
Mfr. Part No.:
3240619
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Trunking

Length

2m

Width

25mm

Depth

80mm

Material

Polyvinyl Chloride

Finish

White

For Use With

Installation And Mounting In Control Cabinets

Standards/Approvals

VDE Approval ID: 40058456, CSA Approval ID: 80202282, UL Recognised Approval ID: E328576

Series

CD

COO (Country of Origin):
DE
The Phoenix Contact White cable duct with upper part and mounting base for installation in control cabinets. Provides secure and organized cable management. Length of 2000 mm for flexible wiring solutions. Suitable for industrial and electrical applications.

Material is PVC

Flammability rating is UL 94 V0

Lead free

Related links