HellermannTyton HTWD-HF Grey Slotted Panel Trunking - Narrow Slot, W60 mm x D60mm, L2m, PC/ABS
- RS Stock No.:
- 329-899
- Mfr. Part No.:
- 183-26060
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 329-899
- Mfr. Part No.:
- 183-26060
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 60 mm | |
| Depth | 60mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PC/ABS | |
| Length | 2m | |
| Slot Type | Narrow | |
| Series | HTWD-HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 60 mm | ||
Depth 60mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PC/ABS | ||
Length 2m | ||
Slot Type Narrow | ||
Series HTWD-HF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Wiring ducts are used to route and protect wires in control panels and switching systems where there are high demands on personal or material safety in case of fire, such as in public transport, tunnels, data processing centres or public buildings. Duct covers hold securely even in a vertical position and under vibration.
Excellent fire safety characteristics according to UL94 und EN 45545-2
Narrow slots suitable for small diameter wires
Smooth and burr free edges protect installers
Base perforation according to DIN EN 50085
Narrow slots suitable for small diameter wires
Smooth and burr free edges protect installers
Base perforation according to DIN EN 50085
Related links
- HellermannTyton HTWD-HF Grey Slotted Panel Trunking - Narrow Slot L2m, PC/ABS
- HellermannTyton HTWD-HF Grey Slotted Panel Trunking - Narrow Slot L2m, PC/ABS
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Legrand Transcab Grey Slotted Panel Trunking - Open Slot L2m, PVC
- HellermannTyton HTWD-HF Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
- Schneider Electric AK2 Blue - Open Slot L2m, PVC
- Legrand Transcab Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
