Igus Polymer Metal Cable Trunking Accessory e-chain 56 mm 200mm
- RS Stock No.:
- 817-9797
- Mfr. Part No.:
- E4.560.25.1.12
- Brand:
- Igus
Subtotal (1 pair)*
$147.47
(exc. GST)
$162.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $147.47 |
*price indicative
- RS Stock No.:
- 817-9797
- Mfr. Part No.:
- E4.560.25.1.12
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer Metal | |
| Colour | Black | |
| Series | e-chain | |
| For Use With | E4.56, R4.56 Series, H4.56 | |
| Width | 200mm | |
| Height | 56mm | |
| Standards/Approvals | RoHS, ISO class 1 (cleanroom applications, related series E6.40) | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer Metal | ||
Colour Black | ||
Series e-chain | ||
For Use With E4.56, R4.56 Series, H4.56 | ||
Width 200mm | ||
Height 56mm | ||
Standards/Approvals RoHS, ISO class 1 (cleanroom applications, related series E6.40) | ||
- COO (Country of Origin):
- DE
Energy Chain® - E4/1 (56 Series)
The igus E4-1 system combines all the benefits of its three predecessors in the E4 range. E4-1 cable carriers offer greater stability with the same or smaller dimensions while almost all the accessories and mounting brackets are the same. With igus® E4-1 cable chains, the service life of your application can be increased and costs significantly reduced.
Smooth, cable friendly interior surfaces
Low noise operation thanks to integrated brake on the radial stop dogs
Sound dampers available as an additional noise-reducing feature
Suitable for a wide range of applications
Numerous interior separation options available
Widths up to 2000 mm through extension links
To open on both sides
Max. travel distance: Over 200 m
Energy Chain® - E4/0 (56 Series)
Related links
- Igus Polymer Metal Cable Trunking Accessory e-chain 56 mm 200mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 200mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 32 mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 32 mm 50mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 40 mm 71mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 149 mm 149mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 5 mm 199mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 32 mm 300mm
