Igus Polymer Metal Cable Trunking Accessory e-chain 149 mm 149mm

Subtotal (1 pair)*

$75.53

(exc. GST)

$83.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$75.53

*price indicative

RS Stock No.:
817-9564
Mfr. Part No.:
1680.125.14
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking Accessory

Material

Polymer Metal

Accessory Type

Cable Chain Mounting Bracket

Colour

Black

Series

e-chain

Height

149mm

Standards/Approvals

No

Width

149mm

COO (Country of Origin):
DE

Energy Chain® - Energy Tube


Lightweight tube for various applications

Hinged snap-open lids along inner or outer radius

Space efficient with optimised ratio of inner dimension to outer dimension

Universal mounting bracket with fixing on all sides

Chain supplied in 1m lengths

Note

Dimensions A & B are external, C & D are internal dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy