Igus Polymer Cable Trunking Accessory e-chain 63.5 mm 37mm
- RS Stock No.:
- 720-2742
- Mfr. Part No.:
- 15000.050.34pzb
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
$29.84
(exc. GST)
$32.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 49 | $29.84 |
| 50 + | $29.46 |
*price indicative
- RS Stock No.:
- 720-2742
- Mfr. Part No.:
- 15000.050.34pzb
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Series | e-chain | |
| Colour | Black | |
| For Use With | 1480, e-chain Series 1400, 1450, 1500 | |
| Width | 37mm | |
| Standards/Approvals | RoHS, UL94 V2 | |
| Height | 63.5mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Series e-chain | ||
Colour Black | ||
For Use With 1480, e-chain Series 1400, 1450, 1500 | ||
Width 37mm | ||
Standards/Approvals RoHS, UL94 V2 | ||
Height 63.5mm | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
Related links
- Igus Polymer Cable Trunking Accessory e-chain 63.5 mm 63.5mm
- Igus Polymer Cable Trunking Accessory e-chain 51.5mm
- Igus Polymer Cable Trunking Accessory 37 mm 37mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
- Igus Polymer Cable Trunking Accessory e-chain 51.5 mm 51.5mm
- Igus Polymer Cable Trunking Accessory e-chain 93 mm 64mm
- Igus Polymer Cable Trunking Accessory e-chain 133 mm 64mm
- Igus Polymer Cable Trunking Accessory e-chain 118 mm 45.4mm
