HellermannTyton TPE Grommet Support Supporto passacavi VarioPlate 20 mm 42.2mm

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$51.11

(exc. GST)

$56.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$51.11$5.111

*price indicative

RS Stock No.:
279-9096
Distrelec Article No.:
303-70-532
Mfr. Part No.:
440-00027 VP-L_19-20_INS-SGL-TPE-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Grommet Support

Accessory Type

Insert Grommet

Material

TPE

Series

Supporto passacavi VarioPlate

Colour

Black

Height

20mm

Standards/Approvals

RoHS, HF, cURus

Width

42.2mm

RoHS Status: Exempt

COO (Country of Origin):
DE
HellermannTyton's VarioPlate cable grommet holder with internal lips for tolerance on cable diameter is used in conjunction with VarioPlate frames for time- and space-saving cable installation on all types of enclosures and control boxes for panel builders.

Easy to assemble

Integrated strain relief tab

Low-Smoke Thermoplastic Elastomer (TPE)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy