Schneider Electric Cable Trunking Accessory Infraplus-MP 530 mm 98mm
- RS Stock No.:
- 276-9411
- Mfr. Part No.:
- VDI6689E
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$192.16
(exc. GST)
$211.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.16 |
*price indicative
- RS Stock No.:
- 276-9411
- Mfr. Part No.:
- VDI6689E
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cord Guide Brush | |
| Series | Infraplus-MP | |
| Standards/Approvals | No | |
| Height | 530mm | |
| Width | 98mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cord Guide Brush | ||
Series Infraplus-MP | ||
Standards/Approvals No | ||
Height 530mm | ||
Width 98mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric full 4rings guide panel to manage patch cords in the rack. 4 rings make it possible to organize and maintain the 24 cords. The panel is recessed inside the rack.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Cable Trunking Accessory Canalis
- Schneider Electric Cable Trunking Accessory PVC 75 mm 50mm
- Schneider Electric Cable Trunking Accessory with Fuse Isolator, Canalis Series
- Schneider Electric Cable Trunking 3 m, Canalis Series
- Schneider Electric Cable Trunking Canalis Series
- Schneider Electric Cable Trunking 800 mm, Canalis Series
- Schneider Electric Cable Trunking 5 m, Canalis Series
- MK Electric Polyvinyl Chloride Cable Trunking Accessory Pinnacle Bench 35 mm 210mm
