Legrand Plastic Cable Trunking Cover 20mm
- RS Stock No.:
- 266-3241
- Mfr. Part No.:
- 0 336 02
- Brand:
- Legrand
Subtotal (1 box of 20 units)*
$108.78
(exc. GST)
$119.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $108.78 | $5.439 |
*price indicative
- RS Stock No.:
- 266-3241
- Mfr. Part No.:
- 0 336 02
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking Cover | |
| Accessory Type | Cover Gasket | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking Cover | ||
Accessory Type Cover Gasket | ||
Material Plastic | ||
Standards/Approvals No | ||
Width 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand DLPlus, this seal allows the end-to-end joining of two pieces of cover of the same section, it is allows a clean and neat finish to the electrical installation.
White color
Halogen free
Plastic material
Related links
- Legrand Plastic Cable Trunking Cover 32mm
- Legrand Plastic Cable Trunking Cover 50mm
- Legrand Plastic Cable Trunking Clip 80mm
- Legrand Plastic Cable Trunking Accessory Commercial
- Legrand Plastic Cable Trunking Flat Corner 80 mm 80mm
- Legrand Plastic Cable Trunking Accessory Commercial 105 mm 50mm
- Legrand Plastic Cable Trunking Accessory 90 mm 120mm
- Legrand Plastic Cable Trunking Accessory Commercial 80 mm
