Bosch Rexroth Polypropylene Edge Protection Strip 38425 80 mm 40mm

Subtotal (1 pack of 10 units)*

$178.32

(exc. GST)

$196.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$17.832$178.32

*price indicative

RS Stock No.:
279-7631
Mfr. Part No.:
3842552254
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Edge Protection Strip

Accessory Type

Beading Edge Protection

Material

Polypropylene

Series

38425

Colour

Grey

Height

80mm

Width

40mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Bosch Rexroth cable duct is used to protect the cables if there is an end face cable outlet.

Can be pushed and also screwed into position

Material PP, signal grey RAL 7004

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy