HellermannTyton PVC Trunking Corner Cover RA1BK 5.6 mm 2.4mm
- RS Stock No.:
- 218-2021
- Mfr. Part No.:
- 800-00001 EdgeGuard RA1BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$691.26
(exc. GST)
$760.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $691.26 |
| 100 + | $667.06 |
*price indicative
- RS Stock No.:
- 218-2021
- Mfr. Part No.:
- 800-00001 EdgeGuard RA1BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Trunking Corner Cover | |
| Accessory Type | Beading Edge Protection | |
| Material | PVC | |
| Series | RA1BK | |
| Colour | Black | |
| Width | 2.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 5.6mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Trunking Corner Cover | ||
Accessory Type Beading Edge Protection | ||
Material PVC | ||
Series RA1BK | ||
Colour Black | ||
Width 2.4mm | ||
Standards/Approvals RoHS Compliant | ||
Height 5.6mm | ||
- COO (Country of Origin):
- GB
HellermannTyton RA1BK Series Trunking Corner Cover, PVC, Height of 5.6mm - 800-00001 EdgeGuard RA1BK
This trunking corner cover by HellermannTyton provides high-quality protection for corners with its PVC material and beading edge protection. The RA1BK series offers dimensions of 6.4X7.1mm and a height of 5.6mm, ideal for ensuring the safety of corners in high-traffic areas.
Features & Benefits
• PVC material for durable corner protection
• Beading edge protection for added safety
• Dimensions of 6.4X7.1mm and height of 5.6mm for tailored fit
• Easy installation for quick and effective use
Applications
• Corner protection for electrical wiring in industrial settings
• Ensuring safety of corners in high-traffic areas
Can it be used for corner protection in industrial environments?
Yes, it is ideal for protecting electrical wiring in industrial settings.
Will it provide durable edge protection for corners?
Yes, the PVC material and beading edge protection ensure long-lasting corner safety.
Is it easy to install?
Yes, the trunking corner cover can be easily installed for quick and effective protection.
Related links
- HellermannTyton Polyvinyl Chloride Edge Protection Strip 800-00001 7.1 mm 6.4mm
- HellermannTyton Polyvinyl Chloride Edge Protection Strip PS1BK 3.2 mm 0.6mm
- Cable Trunking Accessories
- RS PRO Polyvinyl Chloride Cable Trunking External Cover 60 mm 60mm
- RS PRO Polyvinyl Chloride Cable Trunking Flat Corner 45 mm 130mm
- Hager Plastic Cable Trunking Corner Box BRP/BRAP 68 mm 170mm
- RS PRO Polyvinyl Chloride Cable Trunking Inside Cover 60 mm 110mm
- RS PRO Polyvinyl Chloride Cable Trunking Inside Cover 70 mm 130mm
