Igus Polymer Cable Trunking Accessory 15/ 10 24 mm 60.5mm

Subtotal (1 pair)*

$24.66

(exc. GST)

$27.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$24.66

*price indicative

RS Stock No.:
185-2842
Mfr. Part No.:
1050.34PZ
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking Accessory

Material

Polymer

Accessory Type

Cable Chain Mounting Bracket

Colour

Black

Series

15/ 10

For Use With

Full width shelf

Width

60.5mm

Height

24mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
One-piece mounting bracket

Corrosion resistant

Available pre-assembled

Inner and outer attachment possible

With our without strain relief tie wrap plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy