HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNACVS-YL-N 200 mm 333mm
- RS Stock No.:
- 829-831
- Mfr. Part No.:
- LG-TNACVS-YL-N
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$274.57
(exc. GST)
$302.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.57 |
*price indicative
- RS Stock No.:
- 829-831
- Mfr. Part No.:
- LG-TNACVS-YL-N
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Halogen Free | |
| Accessory Type | T-Junction | |
| Colour | Yellow | |
| Series | LG-TNACVS-YL-N | |
| For Use With | Gigaduct System | |
| Standards/Approvals | RoHS | |
| Width | 333mm | |
| Height | 200mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Halogen Free | ||
Accessory Type T-Junction | ||
Colour Yellow | ||
Series LG-TNACVS-YL-N | ||
For Use With Gigaduct System | ||
Standards/Approvals RoHS | ||
Width 333mm | ||
Height 200mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Vertical Reducer T-Junction is designed for efficient branching from larger GigaDuct routing to smaller routes, ensuring seamless Fibre optic cabling transitions within data centres.
Allows vertical T-junction transition from larger to smaller straight GigaDuct
Fully encloses cables, protecting them from dirt and dust
Prevents performance degradation by maintaining proper bend radius
Available without cover for versatile installation options
- RS Stock No. 0829830
- Mfr. Part No. LG-TNACVS-YL
Each
$323.02
- RS Stock No. 0829898
- Mfr. Part No. LG-XOBBXX-YL-N
Each
$293.71
- RS Stock No. 0829827
- Mfr. Part No. LG-TNCDVD-YL-N
Each
$165.10
- RS Stock No. 0829893
- Mfr. Part No. LG-XODDXX-YL-N
Each
$102.02












