Cutterwell & Co Ltd PVC Cable Trunking Accessory MSE 38 mm 25mm
- RS Stock No.:
- 761-938
- Mfr. Part No.:
- MSE4W
- Brand:
- Cutterwell & Co Ltd
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$25.48
(exc. GST)
$28.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $25.48 | $2.548 |
*price indicative
- RS Stock No.:
- 761-938
- Mfr. Part No.:
- MSE4W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking Accessory | |
| Material | PVC | |
| Accessory Type | Trunking Unit | |
| Colour | White | |
| Series | MSE | |
| For Use With | Power | |
| Width | 25mm | |
| Standards/Approvals | BS EN | |
| Height | 38mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking Accessory | ||
Material PVC | ||
Accessory Type Trunking Unit | ||
Colour White | ||
Series MSE | ||
For Use With Power | ||
Width 25mm | ||
Standards/Approvals BS EN | ||
Height 38mm | ||
- COO (Country of Origin):
- PL
The Cutterwell & Co Ltd Stop end is designed for 38x25mm mini trunking. It ensures safe and neat closure of trunking ends.
Easy to cut and install for a clean finish
Suitable for power, lighting and data applications
Complies with relevant BS standards and IET Wiring Regulations
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MSE 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MSE 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MSE 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MSE 25 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MFT 38 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 30 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 25mm
