Cutterwell & Co Ltd PVC Cable Trunking DPI 180 mm 52mm
- RS Stock No.:
- 761-903
- Mfr. Part No.:
- DPI3W
- Brand:
- Cutterwell & Co Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 761-903
- Mfr. Part No.:
- DPI3W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking | |
| Accessory Type | Internal Angle | |
| Material | PVC | |
| Series | DPI | |
| Colour | White | |
| For Use With | DP3W Trunking | |
| Standards/Approvals | BS EN | |
| Height | 180mm | |
| Width | 52mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking | ||
Accessory Type Internal Angle | ||
Material PVC | ||
Series DPI | ||
Colour White | ||
For Use With DP3W Trunking | ||
Standards/Approvals BS EN | ||
Height 180mm | ||
Width 52mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Internal bend is suitable for Cableline 50 DP 180x52mm. It supports cable routing around internal corners.
DDA compliancy available
Antimicrobial available
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPE 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPJ 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPX 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPT 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking DPF 180 mm 52mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Cableline 180 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPS 150 mm 52mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPJ 150 mm 52mm
