Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CVB 100mm

N

Subtotal (1 pack of 2 units)*

$186.77

(exc. GST)

$205.45

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$186.77$93.385

*price indicative

RS Stock No.:
761-899
Mfr. Part No.:
CVBU2W
Brand:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Trunking

Material

Polyvinyl Chloride

Accessory Type

Bench Trunking Unit

Series

CVB

Colour

White

For Use With

Standard BS Wiring Devices

Standards/Approvals

BS EN 50085

Width

100mm

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Bench unit is a 2 gang configuration. It provides accessory mounting for bench trunking installations.

DDA compliancy available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy