StarTech.com ABS Coupler CBMWD3816C 16 mm 30mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Sponsored
StarTech.com
RS Stock No.:
756-636
Mfr. Part No.:
CBMWD3816C
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Coupler

Accessory Type

Cable Management Accessory

Material

ABS

Colour

Grey

Series

CBMWD3816C

Width

30mm

Standards/Approvals

TAA Compliant

Height

16mm

COO (Country of Origin):
TW
The StarTech.com Cable Raceway Couplers are Durable ABS connectors designed to join two CBMWD3816 raceways, extending cable management systems in offices or server rooms while maintaining a professional, finished look.

Made from warp-proof ABS plastic

Comes in a 20-pack

UL approved

RoHS compliant, and TAA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy