Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 25 mm 16mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
605-481
Mfr. Part No.:
MIA2W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Trunking Accessory

Material

Polyvinyl Chloride (Unplasticised)

Accessory Type

Internal Angle

Series

Miniature PVC

Colour

White

Width

16mm

Standards/Approvals

REACH, RoHS

Height

25mm

RoHS Status: Exempt

Internal Angle


Approvals

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy