Cablofil International, Steel 3 m x 300mm x 54 mm
- RS Stock No.:
- 194-7665
- Mfr. Part No.:
- FCFA54/300EZ
- Brand:
- Cablofil International
Subtotal (1 pack of 2 units)*
$360.76
(exc. GST)
$396.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 38 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $180.38 | $360.76 |
*price indicative
- RS Stock No.:
- 194-7665
- Mfr. Part No.:
- FCFA54/300EZ
- Brand:
- Cablofil International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 300mm | |
| Depth | 54mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 300mm | ||
Depth 54mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Cablofils FCFA54 series Steel wire cable tray widely used as support for wall, ceiling and floor mounting. It has fast fix brackets and fixing kits which reduces the installation time. As per the various installation requirements it is available in several finishes.
Eradicate the need for nuts and bolts with Cablofils slot & tab boltless system
Straight lengths available with pre-fitted couplers for rapid connection
Natural ventilation provides greater cable efficiency
Related links
- Cablofil International, Steel 3 m x 150mm x 54 mm
- Cablofil International, Steel 3 m x 100mm x 54 mm
- Cablofil International, Steel 3 m x 100mm x 30 mm
- RS PRO, Electrogalvanised Steel 3 m x 300mm x 60 mm
- Cablofil International Cantilever Arm Steel Cable Tray Accessory 75 mm Depth
- RS PRO, Sendzimir Galvanised Steel 3 m x 300mm x 60 mm
- Legrand Cable Management, Steel FC 3021 mm x 200mm x 54 mm
- Legrand Cable Management, Steel CF54 3000 mm x 200mm x 54 mm
