Legrand Cable Management, Steel FC 3.02 m x 50mm x 54 mm
- RS Stock No.:
- 718-024
- Mfr. Part No.:
- 200061
- Brand:
- Legrand Cable Management
Subtotal (1 pack of 3 units)*
$72.30
(exc. GST)
$79.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $72.30 | $24.10 |
*price indicative
- RS Stock No.:
- 718-024
- Mfr. Part No.:
- 200061
- Brand:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Tray | |
| Length | 3.02m | |
| Sub Type | Cable Tray | |
| Width | 50mm | |
| Depth | 54mm | |
| Material | Steel | |
| Finish | Galvanised | |
| For Use With | Cables | |
| Standards/Approvals | RoHS | |
| Corrosion Protection Type | Electrogalvanised | |
| Series | FC | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Tray | ||
Length 3.02m | ||
Sub Type Cable Tray | ||
Width 50mm | ||
Depth 54mm | ||
Material Steel | ||
Finish Galvanised | ||
For Use With Cables | ||
Standards/Approvals RoHS | ||
Corrosion Protection Type Electrogalvanised | ||
Series FC | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management Wire Cable Tray With Integrated Splice And FC Fasclic Auto+ Safety Edge is a heavy-duty solution designed for efficient cable management in professional installations. Its modular lattice design ensures easier inspection, improved ventilation, and reduced heat build-up, making it Ideal for fibber optic and electrical systems. With robust splicing and simplified on-site direction changes, it delivers significant time savings compared to conventional installations.
Corrosion resistance tested to class 3 salt spray according to IEC 61537
Electrical continuity and electromagnetic compatibility verified according to IEC 61537 standards
Provides 80 percent time saving on splicing achievable in 3 movements and 4 seconds
- RS Stock No. 0718029
- Mfr. Part No. 200301
1 Pack of 3
$203.02
- RS Stock No. 0718022
- Mfr. Part No. 200011
1 Pack of 3
$60.20
- RS Stock No. 0718027
- Mfr. Part No. 200091
1 Pack of 3
$109.83
- RS Stock No. 0718012
- Mfr. Part No. 000091
1 Pack of 3 Metre(s)
$93.79
Related links
- Legrand Cable Management, Steel FC 3021 mm x 200mm x 54 mm
- Legrand Cable Management, Steel FC 3021 mm x 100mm x 54 mm
- Legrand Cable Management, Steel FC 3021 mm x 50mm x 30 mm
- Legrand Cable Management, Steel CF54 3000 mm x 50mm x 54 mm
- Legrand Cable Management, Steel FC 3025 mm x 400mm x 54 mm
- Legrand Cable Management, Steel FC 3025 mm x 500mm x 54 mm
- Legrand Cable Management, Steel CF54 3000 mm x 200mm x 54 mm
- Legrand Cable Management, Steel CF54 3000 mm x 150mm x 54 mm












