Legrand Cable Management, Steel CF54 3 m x 50mm x 54 mm
- RS Stock No.:
- 718-008
- Mfr. Part No.:
- 000061
- Brand:
- Legrand Cable Management
Subtotal (1 pack of 3 metres)*
$52.66
(exc. GST)
$57.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $52.66 | $17.553 |
*price indicative
- RS Stock No.:
- 718-008
- Mfr. Part No.:
- 000061
- Brand:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 50mm | |
| Depth | 54mm | |
| Material | Steel | |
| Finish | Galvanised | |
| Standards/Approvals | IEC 61537 | |
| Corrosion Protection Type | Electrogalvanised | |
| Series | CF54 | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 50mm | ||
Depth 54mm | ||
Material Steel | ||
Finish Galvanised | ||
Standards/Approvals IEC 61537 | ||
Corrosion Protection Type Electrogalvanised | ||
Series CF54 | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management Cablofil Electro Zinc Steel Wire Cable Tray measures 50 mm x 54 mm and comes in a 3 m length. Made from high-quality steel with galvanic/electrolytic zinc plating for surface protection, it offers excellent durability and resistance to corrosion. Finished in a zinc colour, this tray is perfect for cable management in industrial and commercial settings.
Unique T-welded safety edge protects cables and installers
Natural ventilation provides greater cable efficiency
Related links
- Legrand Cable Management, Steel CF54 3000 mm x 150mm x 54 mm
- Legrand Cable Management, Steel CF54 3000 mm x 200mm x 54 mm
- Legrand Cable Management, Steel CF54 3000 mm x 100mm x 54 mm
- Legrand Cable Management, Steel FC 3021 mm x 50mm x 54 mm
- Legrand Cable Management, Zinc Steel CABLOFIL 3000 mm x 50mm x 30 mm
- Legrand Cable Management, Steel FC 3021 mm x 200mm x 54 mm
- Legrand Cable Management, Steel FC 3025 mm x 400mm x 54 mm
- Legrand Cable Management, Steel FC 3021 mm x 100mm x 54 mm
