Legrand Cable Management, Steel CF54 231 mm x 200mm x 30 mm
- RS Stock No.:
- 718-007
- Mfr. Part No.:
- 000021
- Brand:
- Legrand Cable Management
Subtotal (1 pack of 3 metres)*
$52.47
(exc. GST)
$57.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $52.47 | $17.49 |
*price indicative
- RS Stock No.:
- 718-007
- Mfr. Part No.:
- 000021
- Brand:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Cable Tray | |
| Length | 231mm | |
| Width | 200mm | |
| Depth | 30mm | |
| Material | Steel | |
| Finish | Galvanised | |
| For Use With | Couplers And Supports | |
| Standards/Approvals | IEC 61537 | |
| Series | CF54 | |
| Corrosion Protection Type | Electrogalvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Cable Tray | ||
Length 231mm | ||
Width 200mm | ||
Depth 30mm | ||
Material Steel | ||
Finish Galvanised | ||
For Use With Couplers And Supports | ||
Standards/Approvals IEC 61537 | ||
Series CF54 | ||
Corrosion Protection Type Electrogalvanised | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management Cablofil Electro Zinc Steel Wire Cable Tray measures 100 mm x 30 mm and comes in a 3 m length. Made from high-quality steel with galvanic/electrolytic zinc plating for surface protection, it offers durability and corrosion resistance. The tray comes in a zinc colour, making it Ideal for cable management in various industrial applications.
Unique T-welded safety edge protects cables and installers
Natural ventilation provides greater cable efficiency
Related links
- Legrand Cable Management, Steel CF54 3000 mm x 200mm x 54 mm
- Legrand Cable Management, Steel FC 3021 mm x 200mm x 54 mm
- Legrand Cable Management, Steel P31 3030 mm x 200mm x 50 mm
- Legrand Cable Management, Steel CF54 3000 mm x 150mm x 54 mm
- Legrand Cable Management, Steel CF54 3000 mm x 50mm x 54 mm
- Legrand Cable Management, Steel CF54 3000 mm x 100mm x 54 mm
- Legrand Cable Management, Steel FC 3 m x 100mm x 30 mm
- Legrand Cable Management, Steel FC 3021 mm x 50mm x 30 mm
