Legrand Cable Management Accessories Steel Cantilever Arm, 35mm Width, 231 mm Depth
- RS Stock No.:
- 718-052
- Mfr. Part No.:
- 646010
- Brand:
- Legrand Cable Management
This image is representative of the product range
Subtotal (1 pack of 2 metres)*
$41.17
(exc. GST)
$45.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $41.17 | $20.585 |
*price indicative
- RS Stock No.:
- 718-052
- Mfr. Part No.:
- 646010
- Brand:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Cantilever Arm | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Width | 35mm | |
| Depth | 231mm | |
| Corrosion Protection Type | Pre-Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Cantilever Arm | ||
Accessory Type Accessories | ||
Material Steel | ||
Width 35mm | ||
Depth 231mm | ||
Corrosion Protection Type Pre-Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management cover is designed for Cablofil CF30, CF54, and CF105 wire cable trays, ensuring secure protection and organization of cables in a wide range of environments. Constructed from welded steel wire with a continuously galvanized finish, it offers durability and resistance against corrosion. Its design makes it suitable for both indoor and outdoor use, including demanding industrial, marine, and food-grade settings, while supporting efficient and scalable cable transport through Fasclic Auto+ and Faslock systems.
Operating and installation temperature range from -20 to 120°C
Storage temperature range from -20 to 120°C
Halogen-free construction for enhanced safety in sensitive environments
- RS Stock No. 0718043
- Mfr. Part No. 586140
1 Pack of 8
$130.25
- RS Stock No. 0718046
- Mfr. Part No. 801001
1 Pack of 100
$73.45
- RS Stock No. 0718056
- Mfr. Part No. 646040
1 Pack of 2 Metre(s)
$75.92
- RS Stock No. 0717980
- Mfr. Part No. 557290
1 Pack of 5
$94.43
Related links
- Legrand Cable Management Accessories Steel Cantilever Arm 231 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 178 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 228 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 478 mm Depth
- Legrand Cable Management 3505 Series Grey Steel Cantilever Arm 35mm 75 mm
- Legrand Cable Management Accessories Steel Wall Bracket 247 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 167 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 327 mm Depth












