Panduit Cable Tie PLT
- RS Stock No.:
- 849-2129
- Distrelec Article No.:
- 301-41-532
- Mfr. Part No.:
- PLT2S-M100
- Brand:
- Panduit
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 849-2129
- Distrelec Article No.:
- 301-41-532
- Mfr. Part No.:
- PLT2S-M100
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | PLT | |
| Standards/Approvals | UL, CE, CSA Certified, RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series PLT | ||
Standards/Approvals UL, CE, CSA Certified, RoHS | ||
- COO (Country of Origin):
- SG
Panduit® Pan-Ty® Cable Ties - Weather Resistant
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip
Related links
- Panduit Cable Tie PLT
- Panduit Cable Tie 188 mm x 4.8mm Green Polypropylene
- Panduit Cable Tie 99 mm x 2.5mm Grey Polypropylene
- Panduit Cable Tie 142 mm x 3.6mm Grey Polypropylene
- Panduit Hook and Loop Cable Tie PLT
- Panduit Cable Tie 186 mm x 4.8mm, Blue Nylon
- Panduit Cable Tie 366 mm x 4.8mm, Blue Nylon
- Panduit Cable Tie 754mm x 15.9 mm Pk-50
