Schneider Electric Cable Tie Mureva Fix
- RS Stock No.:
- 845-8375
- Mfr. Part No.:
- ENN47962
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 15 more to save $10.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$42.03
(exc. GST)
$46.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $42.03 | $0.42 | - |
| 15 - 49 | $41.33 | $0.413 | $10.50 |
| 50 + | $40.56 | $0.406 | $73.50 |
*price indicative
- RS Stock No.:
- 845-8375
- Mfr. Part No.:
- ENN47962
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Tie | |
| Series | Mureva Fix | |
| Standards/Approvals | RoHS, EN, REACH, HB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Tie | ||
Series Mureva Fix | ||
Standards/Approvals RoHS, EN, REACH, HB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Rilsan Mureva Fix Cable Tie
Rilsan Mureva Fix Cable ties can be used for permantly fixing cable and other objects.
Polyamide PA material
Cable ties designed not to generate environmental pollution
No specific end of life treatment
Standards
ENN47942, ISO 14040, RoHS, ISO14001, PEP-AP0011 (PEPecopassport)
Related links
- Schneider Electric Cable Tie Mureva Fix
- Schneider Electric Cable Tie Mureva Fix, kit contents: 100 Cable Ties
- Schneider Electric Cable Tie PrismaSeT P, kit contents: 4 Cable Tie Support
- Schneider Electric Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- Schneider Electric Cable Tie PanelSeT
- Schneider Electric Cable Tie 370 mm x 4.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- Schneider Electric Cable Tie 200 mm x 4.8mm, Black Polyamide 66
