HellermannTyton Cable Tie Assemblies, Black Polyamide

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
838-9727
Mfr. Part No.:
156-00861
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Black

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contents

Cable Tie, Edge Clip

COO (Country of Origin):
US

HellermannTyton Cable Ties


HellermannTyton Cable Ties available in a wide range of materials, these cable ties all feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bend tail design of many of ties, ensures a simple and quick installation. whilst easily installed by hand, manual and pneumatic (for high volume applications) tensioning tools are available to ensure a consistent and safe installation.

Durable, lightweight material
Provides excellent security
Temperature range of -40°C to +85°C