RS PRO Cable Tie, Zig Zag, 520 mm x 7.9mm, Metallic 316 Stainless Steel
- RS Stock No.:
- 743-6352
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$197.84
(exc. GST)
$217.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $197.84 | $1.978 | - |
| 15 - 74 | $194.38 | $1.944 | 1% |
| 75 + | $160.00 | $1.60 | 19% |
*price indicative
- RS Stock No.:
- 743-6352
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 520mm | |
| Width | 7.9mm | |
| Colour | Metallic | |
| Material | 316 Stainless Steel | |
| Sub Type | Zig Zag | |
| UV Resistant | Yes | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 1110N | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 540°C | |
| Standards/Approvals | Lloyd's, DNV, ABS | |
| Maximum Bundle Diameter | 150mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 520mm | ||
Width 7.9mm | ||
Colour Metallic | ||
Material 316 Stainless Steel | ||
Sub Type Zig Zag | ||
UV Resistant Yes | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 1110N | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 540°C | ||
Standards/Approvals Lloyd's, DNV, ABS | ||
Maximum Bundle Diameter 150mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- IN
Zig Zag Stainless Steel Cable Ties
Zig zag ball lock cable ties manufactured from 316 stainless steel. The cable ties are self locking with a roller ball head, making them fast and easy to secure. The zig zag design maintains installed tension on surfaces, helping to reduce movement and slips. The ties are ideal in applications such as pipework, scaffolding and securing ID markers and plates.
Approvals
ABS, DNV, Lloyd's Register
- RS Stock No. 7436342
1 Bag of 100
$97.34
- RS Stock No. 7436355
1 Bag of 100
$164.50
- RS Stock No. 7436358
1 Bag of 100
$129.32
- RS Stock No. 5474311
1 Bag of 100
$200.43
Related links
- RS PRO Cable Tie 520 mm x 4.6mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 520 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 360 mm x 7.9mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 200 mm x 7.9mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 360 mm x 7.9mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 200 mm x 7.9mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 520 mm x 7.9mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 360 mm x 4.6mm, Metallic 316 Stainless Steel











