RS PRO Cable Tie, Roller Ball, 150 mm x 4.6mm, White Polyester Coated Stainless Steel
- RS Stock No.:
- 743-6314
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$134.05
(exc. GST)
$147.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $134.05 | $1.341 |
| 15 - 74 | $131.72 | $1.317 |
| 75 + | $108.40 | $1.084 |
*price indicative
- RS Stock No.:
- 743-6314
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 4.6mm | |
| Colour | White | |
| Material | Polyester Coated Stainless Steel | |
| Sub Type | Roller Ball | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free, Flame Retardant | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 436.1N | |
| Maximum Operating Temperature | 150°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 4.6mm | ||
Colour White | ||
Material Polyester Coated Stainless Steel | ||
Sub Type Roller Ball | ||
UV Resistant No | ||
Fire Behaviour Halogen Free, Flame Retardant | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 436.1N | ||
Maximum Operating Temperature 150°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IN
Coloured Coated Stainless Steel Cable Ties
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.
Features and Benefits
• Polyester coated stainless steel
• Available in a range of colours
• High tensile strength
• Self-locking design
• Excellent resistance to high temperature, chemicals, weather and abrasion
Related links
- RS PRO Cable Tie 360 mm x 4.6mm, White Polyester Coated Stainless Steel
- RS PRO Cable Tie 100 mm x 4.6mm, White Polyester Coated Stainless Steel
- RS PRO Cable Tie 200 mm x 4.6mm, White Polyester Coated Stainless Steel
- RS PRO Cable Tie 150 mm x 4.6mm, Blue Polyester Coated Stainless Steel
- RS PRO Cable Tie 150 mm x 4.6mm, Black Polyester Coated Stainless Steel
- RS PRO Cable Tie 150 mm x 4.6mm, Red Polyester Coated Stainless Steel
- RS PRO Cable Tie 150 mm x 4.6mm, Yellow Polyester Coated Stainless Steel
- RS PRO Cable Tie 360 mm x 7.9mm, White Polyester Coated Stainless Steel
