RS PRO Cable Tie, Roller Ball, 100 mm x 4.6mm, Red Polyester Coated Stainless Steel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$75.71

(exc. GST)

$83.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 14$75.71$0.757
15 - 74$74.77$0.748
75 +$61.55$0.616

*price indicative

RS Stock No.:
743-6213
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

100mm

Product Type

Cable Tie

Width

4.6mm

Colour

Red

Material

Polyester Coated Stainless Steel

Sub Type

Roller Ball

UV Resistant

No

Fire Behaviour

Flame Retardant, Halogen Free

Tensile Strength

436.1N

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

150°C

Maximum Bundle Diameter

25mm

Package Size

100

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IN

Coloured Coated Stainless Steel Cable Ties


These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.


Features and Benefits

• Polyester coated stainless steel

• Available in a range of colours

• High tensile strength

• Self-locking design

• Excellent resistance to high temperature, chemicals, weather and abrasion

Related links