RS PRO Cable Tie, Non-Releasable, 190 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 492-0469
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$56.78
(exc. GST)
$62.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 133 unit(s) shipping from 23 November 2026
- Plus 124 unit(s) shipping from 02 March 2027
- Plus 124 unit(s) shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $56.78 | $0.057 |
| 15 - 74 | $55.82 | $0.056 |
| 75 + | $45.93 | $0.046 |
*price indicative
- RS Stock No.:
- 492-0469
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 190mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 215.6N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Bundle Diameter | 49mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 190mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 215.6N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Bundle Diameter 49mm | ||
Package Size 1000 | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Non-Releasable Cable Ties
RS PRO Nylon Non-Releasable Cable Ties. Their primary purpose is to aid clean installations by holding cables together or in a specific location. They however have various other uses such as hanging or storing parts ready to paint. RS PRO Nylon Non-Releasable Cable Ties are made from nylon, easy to use and are an essential item for any toolbox.
What are they also known as?
• Wire tie
• Hose tie
• Steggel tie
• Zap strap
• Zip tie
What are they used for?
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire.
Features and Benefits?
• High quality
• Suitable for a multitude of uses
• Easy to thread
• Black and natural colours available in a range of sizes
• Self-extinguishing to rating UL94V-2
• UL approved nylon 6.6
Why choose this product?
Cable ties should be an essential part of every tool kit. With the range there are a variety of lengths and widths to suit all your requirements.
What application would you use it for?
RS PRO nylon non-releasable cable ties are durable and work in many different environments, from -40 °C to +85 °C. Suitable for use in electrical and electronic servicing, maintenance, mechanical and automotive applications.
FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.
But bear in mind that single-use cable ties are designed for that purpose, so even though its possible to technically undo them and use them again, the plastic teeth can wear down the more theyre undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.
What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable
Related links
- RS PRO Cable Tie 190 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 190 mm x 4.8mm, White Polyamide 66
- RS PRO Cable Tie 190 mm x 4.8mm, Black Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 300 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 370 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 219 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 160 mm x 4.8mm, Natural Polyamide 66
