Essentra Cable Tie, Releasable, 152.4 mm x 1.5mm, Natural Polyamide 66
- RS Stock No.:
- 321-2537
- Mfr. Part No.:
- BT-6-01-NT
- Brand:
- Essentra
Get a bulk buy discount
Add 1500 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$56.20
(exc. GST)
$61.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship
- Plus 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 1400 | $0.562 | $56.20 | - |
| 1500 - 4900 | $0.54 | $54.00 | 3% |
| 5000 + | $0.518 | $51.80 | 7% |
*price indicative
- RS Stock No.:
- 321-2537
- Mfr. Part No.:
- BT-6-01-NT
- Brand:
- Essentra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Length | 152.4mm | |
| Product Type | Cable Tie | |
| Width | 1.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| Fire Behaviour | UL94 | |
| Series | BT | |
| Standards/Approvals | No | |
| Maximum Bundle Diameter | 44.5mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 152.4mm | ||
Product Type Cable Tie | ||
Width 1.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
Fire Behaviour UL94 | ||
Series BT | ||
Standards/Approvals No | ||
Maximum Bundle Diameter 44.5mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
Releasable cable ties
Related links
- Essentra Cable Tie 101.6 mm x 1.5mm, Natural Polyamide 66
- Essentra Cable Tie 273.1 mm x 2.4mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 152.4 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 152.4 mm x 3.56mm, Black Polyamide 66
- Essentra Cable Tie 101.6 mm x 1.5mm, Yellow Polypropylene
- Essentra Cable Tie 101.6 mm x 1.5mm, Blue Polypropylene
- Essentra Cable Tie 365 mm x 7.5mm, Natural Polyamide 66
- Essentra Cable Tie 360 mm x 4.8mm, Natural Polyamide 66