Rittal Hook & Loop Cable Tie, Loop, 130 mm x 20mm, Black Nylon

Subtotal (1 pack of 10 units)*

$24.07

(exc. GST)

$26.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.407$24.07

*price indicative

RS Stock No.:
265-1415
Mfr. Part No.:
7072220
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Hook & Loop Cable Tie

Length

130mm

Width

20mm

Colour

Black

Material

Nylon

Sub Type

Loop

Package Size

10

Standards/Approvals

GOST

Maximum Bundle Diameter

30mm

The Rittal DK Nylon loop secured cables are easily released, allowing individual cables to be added or removed.

Ideal for sensitive data cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy