HellermannTyton Cable Tie, 80mm x 2.2 mm, Black Nylon
- RS Stock No.:
- 251-1965
- Mfr. Part No.:
- T18S-W(111-00677)
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 1000
$53.37
(exc. GST)
$58.71
(inc. GST)
- RS Stock No.:
- 251-1965
- Mfr. Part No.:
- T18S-W(111-00677)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 80mm | |
| Width | 2.2 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 80mm | ||
Width 2.2 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
- COO (Country of Origin):
- JP
The HellermannTyton UV-resistant, black color T-series cable tie for bundling and securing of cables, pipes and hoses especially in outdoor areas. This cable tie can be used for nearly all kind of outdoor applications. Quick, simple fixing by hand or with
UV resistant black cable tie for outdoor use at higher temperatures
Made from 100 % high quality plastic, allows for good recycling
Inside serration for a strong hold onto bundles
Simple to insert due to bent tail
Made from 100 % high quality plastic, allows for good recycling
Inside serration for a strong hold onto bundles
Simple to insert due to bent tail
Related links
- HellermannTyton Cable Tie Natural Nylon
- HellermannTyton Cable Tie 80 mm x 2.2 mm, Natural Polyamide 66
- HellermannTyton Cable Tie 80 mm x 2.2 mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Nylon
- HellermannTyton Cable Tie 153 mm x 3.5 mm, Black Nylon 11
- HellermannTyton Cable Tie 100 mm x 2.5 mm, Black Nylon 11
- HellermannTyton Cable Tie Black Nylon
- HellermannTyton Cable Tie 252 mm x 4.8 mm, Black Nylon 11

