HellermannTyton Cable Tie, Non-Releasable, 80 mm x 2.2mm, Black Polyamide 66
- RS Stock No.:
- 251-1963
- Mfr. Part No.:
- T18S-HSW(111-00669)
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
$61.56
(exc. GST)
$67.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $61.56 | $0.062 |
*price indicative
- RS Stock No.:
- 251-1963
- Mfr. Part No.:
- T18S-HSW(111-00669)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 80mm | |
| Width | 2.2mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94V-0/V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Series | T | |
| Maximum Operating Temperature | 110°C | |
| Maximum Bundle Diameter | 16mm | |
| Package Size | 1000 | |
| Standards/Approvals | UL, ANSI, HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 80mm | ||
Width 2.2mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94V-0/V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Series T | ||
Maximum Operating Temperature 110°C | ||
Maximum Bundle Diameter 16mm | ||
Package Size 1000 | ||
Standards/Approvals UL, ANSI, HF, RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton T-series cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications. Quick, simple fixing by hand or with HellermannTyton tensioning tools.
Heat stabilized cable ties (PA66HS) for temperatures up to +105 °C
Inside serration provides a strong hold onto bundles
Manual and/or pneumatic tools available for greater process reliability
Related links
- HellermannTyton Cable Tie 80 mm x 2.2mm, Black Polyamide 66
- HellermannTyton Cable Tie 80 mm x 2.2mm, Natural Polyamide 66
- HellermannTyton Cable Tie 202 mm x 3.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 301 mm x 4.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 383 mm x 4.8mm, Black Polyamide 66
