HellermannTyton Cable Tie, 100mm x 2.5 mm, Natural Nylon
- RS Stock No.:
- 251-1953
- Mfr. Part No.:
- T18R-HS(111-00650)
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
$58.75
(exc. GST)
$64.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $58.75 | $0.059 |
*price indicative
- RS Stock No.:
- 251-1953
- Mfr. Part No.:
- T18R-HS(111-00650)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 100mm | |
| Width | 2.5 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 100mm | ||
Width 2.5 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
- COO (Country of Origin):
- JP
The HellermannTyton T-series cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications. Quick, simple fixing by hand or with HellermannTyton tensioning tools.
Plastic pawl tie closure
Heat stabilized cable ties (PA66HS) for temperatures up to +105 °C
Inside serration provides a strong hold onto bundles
Manual and/or pneumatic tools available for greater process reliability
Heat stabilized cable ties (PA66HS) for temperatures up to +105 °C
Inside serration provides a strong hold onto bundles
Manual and/or pneumatic tools available for greater process reliability
Related links
- HellermannTyton Cable Tie Black Nylon
- HellermannTyton Cable Tie 100 mm x 2.5 mm, Natural Polyamide 66
- HellermannTyton Cable Tie Natural Nylon
- HellermannTyton Cable Tie 205 mm x 2.5 mm, Natural Polyamide 66
- HellermannTyton Cable Tie 148 mm x 2.5 mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5 mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5 mm, Natural Polyamide 66
- HellermannTyton Cable Tie 251 mm x 4.8 mm, Natural Polyamide 66
