HellermannTyton Cable Tie, Non-Releasable, 300 mm x 7.6mm, Natural Polyamide 66
- RS Stock No.:
- 251-1938
- Mfr. Part No.:
- T120I(111-00926)
- Brand:
- HellermannTyton
Subtotal (1 bag of 50 units)*
$48.26
(exc. GST)
$53.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $48.26 | $0.965 |
*price indicative
- RS Stock No.:
- 251-1938
- Mfr. Part No.:
- T120I(111-00926)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 300mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94V-0/V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 535N | |
| Series | T | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, HF, UL, ANSI | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 300mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94V-0/V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 535N | ||
Series T | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, HF, UL, ANSI | ||
Package Size 50 | ||
Maximum Bundle Diameter 75mm | ||
- COO (Country of Origin):
- JP
The HellermannTyton T-series cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications. Quick, simple fixing by hand or with HellermannTyton tensioning tools.
Plastic pawl tie closure
Made from 100% high quality plastic, allows for good recycling
Inside serration for a strong hold onto bundles
Simply to insert due to bent tail
Related links
- HellermannTyton Cable Tie 300 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 300 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 380 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 225 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 600 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
