HellermannTyton Cable Tie, Hook & Loop, 5 m x 20mm, Orange Nylon
- RS Stock No.:
- 251-1863
- Mfr. Part No.:
- GTR-ORG(130-00051)
- Brand:
- HellermannTyton
Subtotal (1 bag of 5 metres)*
$46.59
(exc. GST)
$51.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $46.59 | $9.318 |
*price indicative
- RS Stock No.:
- 251-1863
- Mfr. Part No.:
- GTR-ORG(130-00051)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 5m | |
| Width | 20mm | |
| Colour | Orange | |
| Material | Nylon | |
| Sub Type | Hook & Loop | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Series | GTR | |
| Package Size | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 5m | ||
Width 20mm | ||
Colour Orange | ||
Material Nylon | ||
Sub Type Hook & Loop | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Series GTR | ||
Package Size 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton GT series orange colored roll type glip cable tie with hook and loop tie closure is ideal for use on telephone cables, optical fibre and network cables up to class 6. Perfect for use in temporary installations such as theatre stage con
Quick and simple to use without tools
No waste
Resistant to ageing, no corrosion
Re-usable up to 400 times
Related links
- HellermannTyton Cable Tie 5 m x 20mm, Black Nylon
- HellermannTyton Cable Tie 5 m x 20mm, Blue Nylon
- HellermannTyton Cable Tie 5 m x 20mm, Red Nylon
- HellermannTyton Cable Tie 5 m x 20mm, Yellow Nylon
- HellermannTyton Cable Tie 5 m x 20mm, Green Nylon
- HellermannTyton Cable Tie 5 m x 10mm, Black Nylon
- HellermannTyton Cable Tie 5 m x 10mm, Blue Nylon
- HellermannTyton Cable Tie 5 m x 10mm, Green Nylon
