HellermannTyton Cable Tie, Releasable, 170 mm x 4.6mm, Natural Polyamide 66
- RS Stock No.:
- 215-9236
- Mfr. Part No.:
- 126-02300 T50SST5-PA66-NA
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
$614.29
(exc. GST)
$675.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $614.29 | $0.614 |
*price indicative
- RS Stock No.:
- 215-9236
- Mfr. Part No.:
- 126-02300 T50SST5-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 170mm | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Series | T50SST5 | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 31mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 170mm | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Series T50SST5 | ||
Maximum Operating Temperature 85°C | ||
Package Size 1000 | ||
Maximum Bundle Diameter 31mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Arrowhead simply locks into place. Disc covering hole for reduced ingress of dust, dirt and water. Adjustable anchor for differing panel thickness to ensure secure fixing. RT versions are releasable and reusable, ideal for removal or later addition of cables. T50SST type with small tab for additional protection against axial forces. Useful to assist retention on convoluted tubing. With a diverse range of fixing possibilities this range of fixing ties are ideal for use in many different industries, like: automotive, aerospace, white goods manufacture and panel building.
arrowhead simply locks into place
Disc covering hole for reduced ingress of dust, dirt and water
Adjustable anchor for differing panel thickness to ensure secure fixing
RT versions are releasable and reusable, ideal for removal or later addition of cables
- RS Stock No. 2159234
- Mfr. Part No. 111-85339 T50SSL5-PA66-NA
1 Bag of 1000
$1,041.40
- RS Stock No. 2159235
- Mfr. Part No. 126-00017 T50SST5-PA66HS-BK
1 Bag of 1000
$1,340.06
- RS Stock No. 2159228
- Mfr. Part No. 111-05859 T50S-PA66HS-NA
1 Bag of 100
$26.53
- RS Stock No. 2159167
- Mfr. Part No. 111-05250 T50I-PA66HS-BK
1 Bag of 100
$31.93
Related links
- HellermannTyton Cable Tie 158 mm x 3.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 250 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 350 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Natural Polyamide 66












